help desk software

2214574-7

TE Connectivity / Amp Brand

2X2 QSFP CAGE AND PT CONNECTOR ASSEMBLY

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
2214574-7
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Package Type:
Tray
Type:
QSFP+
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
1.6 mm
Gender:
RCP
Number of Contacts:
152
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
2X2 QSFP CAGE AND PT CONNECTOR ASSEMBLY
Search Keywords:
22145747
IN STOCK: 21
Ships today, if you order in
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$67.44
$67.440
5
$66.45
$332.250
12
$66.00
$792.000
36
$65.67
$2,364.120
60
$65.34
$3,920.400
108
$65.01
$7,021.080
252 +
$64.69
$16,301.880
Please Note: Item may be subject to tariff fee if shipping within the United States