Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-216093-0
RoHS:
Yes
HTS:
8536694040
COO:
IT
ECCN:
EAR99
Supplier Standard Pack:
80
Package Type:
Box
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
PL
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 85 °C
AMP-LATCH PRE-ASSY DIL WITHO
Product Highlights:
- Preloaded
- Type of Connector = DIP (Dual In Line Package)
- Housing Gender = Plug
- 20 Positions
- Plug
Search Keywords:
22160930
IN STOCK:
1,202
Can Ship immediately
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
160
Multiple:
80
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
80
$1.497
$119.760
160
$1.374
$219.840
320
$1.351
$432.320
480
$1.338
$642.240
640
+
$1.325
$848.000