help desk software
DATA SHEET

222006-1

TE Connectivity / AMP Brand

RECEPTACLE,PRESS FIT,COML BNC .. see full description

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
222006-1
RoHS:
No
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tube
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
RCP
Mounting:
Through Hole
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
PRESS FIT
Operating Temperature:
N/A
Dimension:
20.57 x 11.94 mm
TE Connectivity / AMP Brand part 222006-1 is a reliable and efficient receptacle designed for press fit installation. This high-quality BNC receptacle ensures excellent connectivity and is commonly used in commercial applications. With its durable construction and dependable performance, this component is a great choice for a wide range of electronic and communication projects.
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Printed Circuit Board
  • Not Stacked
Search Keywords:
2220061
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 600
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.655
$23.275
25
$3.774
$94.350
100
$3.549
$354.900
250
$3.514
$878.500
500
$3.478
$1,739.000
1,000
$3.444
$3,444.000
2,500
$3.409
$8,522.500
5,000 +
$3.375
$16,875.000
Tools/3D Models