help desk software
DATA SHEET

222092-1

TE Connectivity / AMP Brand

JACK,RTANG,PCB,75 OHM,BNC .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
222092-1
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
35
Package Type:
Tray
Type:
BNC
Impedance:
75 Ohm
Operating Frequency:
0 to 2 Hz to GHz
Gender:
RCP
Mounting:
Through Hole
Body Orientation:
Right Angle
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
N/A
Dimension:
35.57 x 14.76 x 15.88 mm
Life Cycle:
Discontinued & Replaced
JACK,RTANG,PCB,75 OHM,BNC
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Printed Circuit Board
  • PCB Mount Angle = Right Angle
Search Keywords:
2220921
  This product is discontinued, but still in stock
IN STOCK: 1,886
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.74
$33.700
25
$6.44
$161.000
50
$6.31
$315.500
100
$6.22
$622.000
132
$6.16
$813.120
263
$6.07
$1,596.410
394
$6.00
$2,364.000
525 +
$5.94
$3,118.500
RECOMMENDED REPLACEMENT
5222092-1
5222092-1
VIEW PRODUCT
Tools/3D Models