Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
222117-1
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Carton
Type:
BNC Adapter
Impedance:
75 Ohm
Operating Frequency:
N/A
Gender:
RCP/RCP
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
36.07 x 20.27 mm
Life Cycle:
Discontinued
ADAPTER,JACK,BHD,75 OHM,BNC
Product Highlights:
- Adapter
- Connector Type = BNC
- Jack
- Not Stacked
- 1 Ports
Search Keywords:
2221171
This product is discontinued, but still in stock
IN STOCK:
1,629
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$13.14
$65.700
25
$11.96
$299.000
50
$10.41
$520.500
200
$9.61
$1,922.000
400
$9.40
$3,760.000
600
$9.25
$5,550.000
1,000
+
$9.12
$9,120.000
Product Guides
CUSTOMERS
ALSO BOUGHT
54D30-01-2-AJN
Rotary Switch, 6 Positions, Dp6T, Latched, 1A, 28Vdc, Screw Terminal, Concentric Shaft Typ...
MST105F
Toggle Switch - SPDT - 5A@115VAC - Eyelet Termination - Panel Mount.
54CAD-E28-B15/P50L
Res Conductive Plastic POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.5 X 13.23...
392C310K
Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 38....
172306
N-Type Cap for Male Connector with Chain