Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2221760-1
RoHS:
No
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
High Density D-Sub
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
Crimp
Shell Size:
1
Number of Contacts:
15
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 125 °C
AMPLIMITE IP67, SZ1, 90, 15 POS, RCPT
Search Keywords:
22217601
IN STOCK:
0
MOQ for out of Stock Qty:
17
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
17
$134.37
$2,284.290
34
$71.14
$2,418.760
51
$50.06
$2,553.060
67
+
$49.06
$3,287.020
Tools/3D Models