Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2221760-2
RoHS:
No
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
High Density D-Sub
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
Crimp
Shell Size:
2
Number of Contacts:
26
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 125 °C
AMPLIMITE IP67, SZ2, 90, 26 POS, RCPT
Search Keywords:
22217602
IN STOCK:
0
MOQ for out of Stock Qty:
14
Factory Lead-Time
73 Weeks
Quantity
Unit Price
Ext. Price
14
$160.17
$2,242.380
28
$84.80
$2,374.400
42
$59.67
$2,506.140
56
+
$58.48
$3,274.880
Tools/3D Models