Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2221760-3
RoHS:
No
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
High Density D-Sub
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
Crimp
Shell Size:
3
Number of Contacts:
44
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 125 °C
AMPLIMITE IP67, SZ3, 90, 44 POS, RCPT
Search Keywords:
22217603
IN STOCK:
29
Can Ship immediately
MOQ for out of Stock Qty:
11
Factory Lead-Time
64 Weeks
Quantity
Unit Price
Ext. Price
1
$107.00
$107.000
5
$104.38
$521.900
11
$102.84
$1,131.240
21
$101.81
$2,138.010
32
$100.80
$3,225.600
42
+
$99.79
$4,191.180
Tools/3D Models