2-2271116-1
TE Connectivity / AMP BrandConn M12 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-2271116-1
RoHS:
Yes
HTS:
8536694051
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
M12 Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
3
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
4 A
Maximum Voltage Rating:
250 V
Life Cycle:
Discontinued & Replaced
Conn M12 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Search Keywords:
222711161
This product is discontinued, but still in stock
IN STOCK:
200
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$23.81
$71.430
25
$14.42
$360.500
50
$13.04
$652.000
75
$12.96
$972.000
100
+
$11.52
$1,152.000
Product Guides