223965-1
TE Connectivity / Amp BrandBackplane Connector PL 3 POS 2mm Press Fit RA Thru-Hole 12 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
223965-1
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Tube
Type:
Backplane Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
PL
Number of Contacts:
3
Termination Method:
PRESS FIT
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Backplane Connector PL 3 POS 2mm Press Fit RA Thru-Hole 12 Terminal 1 Port
IN STOCK:
0
MOQ for out of Stock Qty:
240
Multiple:
48
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
240
$22.04
$5,289.600
480
$11.63
$5,582.400
720
$8.00
$5,760.000
960
+
$7.84
$7,526.400
DOWNLOADS