Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
225398-7
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
RCP
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
34.93 mm
Life Cycle:
Discontinued
TE Connectivity / AMP Brand part 225398-7 is a BNC dual crimp jack that provides reliable and efficient connections for audio and video applications. This high-quality component ensures secure signal transmission and features a dual crimp design for enhanced durability. Ideal for use in professional audio/video systems, this BNC jack offers easy installation with its crimp termination. Whether you are setting up a home theater system or working on a professional audio production, this TE Connectivity / AMP Brand BNC dual crimp jack is the perfect choice for achieving optimal performance and reliability.
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Terminate To Coaxial Cable
- Not Stacked
Search Keywords:
2253987
This product is discontinued, but still in stock
IN STOCK:
33
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$32.81
$32.810
10
$22.93
$229.300
25
$20.98
$524.500
50
$20.33
$1,016.500
100
$19.71
$1,971.000
250
$19.51
$4,877.500
500
+
$19.41
$9,705.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BX0011/1
Battery Holder 1-Cell AA Size (Glass/Nylon)/Polyester Panel
8146R10KL.25
Res POT 10K Ohm 10% 2W 10(Elec)/10(Mech)Turn 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel...
SKEGAFA010
Switch Tactile N.O. SPST Button PC Pins 0.005A 12VDC 1.96N Thru-Hole Bulk
3540S-1-502L
Rotary Potentiometer - 5K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Sol...
HTAA-16W-A+G
AC/DC Power Supply Triple-OUT 5V/12V to 15V/-12V to 15V 2A/0.4A/0.4A Case AA