help desk software
DATA SHEET

225555-2

TE Connectivity / AMP Brand

TNC PLUG DUAL W/P TR .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
225555-2
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
TNC
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
50.8 x 16.26 mm
Life Cycle:
Discontinued & Replaced
TNC PLUG DUAL W/P TR
Product Highlights:
  • Connector
  • Plug
  • Terminate To Coaxial Cable
  • Crimp Type = Dual
  • Coaxial Cable Termination Type = Crimp
Search Keywords:
2255552
  This product is discontinued, but still in stock
IN STOCK: 16
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$30.72
$30.720
5
$28.68
$143.400
25
$26.48
$662.000
50
$25.68
$1,284.000
100
$24.57
$2,457.000
250
$23.89
$5,972.500
500 +
$18.30
$9,150.000
Older Equivalent
5225555-2
5225555-2
VIEW PRODUCT
Tools/3D Models
Product Guides