225555-6
TE Connectivity / AMP BrandTNC Connector Plug - Male Pin - 50 Ohm Free Hanging (In-Line) Crimp. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
225555-6
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Type:
TNC
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
50.8 x 16.26 mm
The 225555-6 is 50 Ohm RF coaxial weatherproof military cable mount plug connectors with a dual crimp termination, nickel plated body and gold centre contact. These 50 Ohm RF coax TNC connectors are for use with a variety of RF coaxial cables.
Product Highlights:
- Connector
- Plug
- Terminate To Coaxial Cable
- Crimp Type = Dual
- Coaxial Cable Termination Type = Crimp
Search Keywords:
2255556
IN STOCK:
7,414
Ships today, if you order in
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$23.51
$23.510
10
$16.37
$163.700
25
$15.30
$382.500
50
$14.81
$740.500
100
$14.59
$1,459.000
250
$14.29
$3,572.500
500
+
$14.15
$7,075.000
Tools/3D Models
Product Guides