Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
225557-6
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Carton
Type:
TNC
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
F
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
N/A
Life Cycle:
Discontinued
This TE Connectivity / AMP brand part 225557-6 is a TNC-DUAL CMP BKHD JACK-W/P connector, designed for secure and reliable connections in electronic applications. With its compact size and high-quality construction, this connector provides superior performance and durability. Perfect for a wide range of applications, this connector is an essential component for your electronic projects.
Product Highlights:
- Connector
- Jack
- Terminate To Coaxial Cable
- Crimp Type = Dual
- Coaxial Cable Termination Type = Crimp
Search Keywords:
2255576
This product is discontinued, but still in stock
IN STOCK:
45
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$110.84
$110.840
5
$89.47
$447.350
10
$86.70
$867.000
25
$84.06
$2,101.500
50
$82.79
$4,139.500
100
$81.55
$8,155.000
250
+
$70.45
$17,612.500
Product Guides