Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
226990-1
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
35
Package Type:
Tube
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
RCP
Mounting:
Through Hole
Body Orientation:
Right Angle
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-55 to 85 °C
Dimension:
35.56 x 14.76 x 15.88 mm
RTANG JACK, BNC PCB
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Terminate To Printed Circuit Board
- PCB Mount Angle = Right Angle
Search Keywords:
2269901
Possible Replacement options available. See Alternatives
IN STOCK:
980
Can Ship immediately
Minimum Order:
35
Multiple:
35
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
35
$2.42
$84.700
105
$2.17
$227.850
280
$2.05
$574.000
525
$1.89
$992.250
1,015
$1.68
$1,705.200
2,520
$1.60
$4,032.000
5,005
$1.48
$7,407.400
7,525
+
$1.46
$10,986.500
Tools/3D Models
Product Guides