help desk software
DATA SHEET

227079-7

TE Connectivity / AMP Brand

COMM. BNC-PLUG .. see full description

RoHS Non-Compliant
Carton Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
227079-7
RoHS:
No
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Carton
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-55 to 85 °C
Dimension:
27.68 x 14.52 mm
Life Cycle:
Discontinued
COMM. BNC-PLUG
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Plug
  • Terminate To Coaxial Cable
  • Not Stacked
Search Keywords:
2270797
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 1,080
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$5.456
$5.456
5
$4.960
$24.800
50
$4.400
$220.000
100
$4.310
$431.000
300
$4.230
$1,269.000
500
$4.160
$2,080.000
1,000
$4.100
$4,100.000
2,500
$4.040
$10,100.000
5,000 +
$3.980
$19,900.000
Tools/3D Models
Product Guides