Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
227161-6
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
35
Package Type:
Tray
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
RCP
Mounting:
Through Hole
Body Orientation:
Right Angle
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-55 to 85 °C
Dimension:
35.56 x 14.76 x 15.88 mm
RTANG JK W/MTG PINS, BNC PCB
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Terminate To Printed Circuit Board
- PCB Mount Angle = Right Angle
Search Keywords:
2271616
Possible Replacement options available. See Alternatives
IN STOCK:
682
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$10.16
$50.800
35
$9.08
$317.800
70
$8.99
$629.300
105
$8.47
$889.350
280
$8.29
$2,321.200
525
$7.23
$3,795.750
1,015
+
$7.16
$7,267.400
Tools/3D Models