227169-8
TE Connectivity / AMP BrandConn BNC RCP 0Hz to 4GHz 50Ohm Solder Lug ST Panel Mount Gold .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
227169-8
RoHS:
No
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
RCP
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Wire
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
33.32 mm
Life Cycle:
Discontinued
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Lug ST Panel Mount Gold
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Terminate To Wire
- Not Stacked
Search Keywords:
2271698
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
82
Ships today, if you order in
You may purchase in-stock quantity up to 82
Minimum Order:
100
Available in less than min:
82
Multiple:
100
Quantity
Unit Price
Ext. Price
1
$3.730
$3.730
100
$3.391
$339.100
200
$3.319
$663.800
400
$3.083
$1,233.200
800
+
$2.917
$2,333.600
Product Guides