Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
227699-2
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Tube
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
RCP
Mounting:
Through Hole
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
N/A
Dimension:
17.45 x 17.45 x 15.88 mm
BNC PCB VERTICAL
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Terminate To Printed Circuit Board
- Not Stacked
Search Keywords:
2276992
Possible Replacement options available. See Alternatives
IN STOCK:
990
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
30
$4.51
$135.300
60
$4.38
$262.800
120
$4.20
$504.000
270
$4.03
$1,088.100
510
$3.87
$1,973.700
1,020
$3.78
$3,855.600
2,520
$3.69
$9,298.800
5,010
+
$3.24
$16,232.400
Tools/3D Models
Product Guides