help desk software
DATA SHEET

227726-3

TE Connectivity / AMP Brand

SOLDER JACK, ISOLATED, 50 OHM, BNC .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
227726-3
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Carton
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
RCP
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Wire
Termination Method:
Solder Cup
Operating Temperature:
-65 to 165 °C
Dimension:
31.75 mm
Life Cycle:
Discontinued
SOLDER JACK, ISOLATED, 50 OHM, BNC
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Wire
  • Not Stacked
Search Keywords:
2277263
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives
IN STOCK: 406
Can Ship immediately
Minimum Order:
4
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$7.839
$31.356
25
$5.479
$136.975
100
$5.012
$501.200
500
$4.755
$2,377.500
1,000
$4.708
$4,708.000
5,000
$4.333
$21,665.000
10,000 +
$3.295
$32,950.000
Tools/3D Models
Product Guides