Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
227754-2
RoHS:
No
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Carton
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
RCP
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Wire
Termination Method:
Solder Cup
Operating Temperature:
-65 to 165 °C
Dimension:
26.92 mm
BNC SOLDER RECEPT JACK
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Terminate To Wire
- Coaxial Cable Termination Type = Solder
Search Keywords:
2277542
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,185
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
10
$3.21
$32.100
100
$3.04
$304.000
250
$3.00
$750.000
500
$2.95
$1,475.000
1,000
$2.91
$2,910.000
1,500
$2.87
$4,305.000
2,000
+
$2.82
$5,640.000
Tools/3D Models