Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2282150-1
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
6000
Package Type:
Box
Primary Locking Feature:
On the Terminal
Connector Position Assurance Capable:
No
Nominal Voltage Architecture:
12 V, 24 V
Operating Temperature Range:
-40 – 105 °C, -40 – 221 °F
Contact Size:
.5mm
Serviceable:
No
Connector Height:
.196 in, 5 mm
Circuit Application:
Signal
Housing Material:
PBT GF
Contact Type:
Receptacle
Mating Alignment:
With
Cable Exit Angle:
180°
Sealable:
No
Connector & Housing Type:
Housing for female terminals
Packaging Quantity:
1
Contact Current Rating (Max):
3 A
Terminal Position Assurance:
No
Connector Mounting Type:
Cable Mount (Free-Hanging)
Operating Temperature (Max):
105 °C, 221 °F
Strain Relief:
Without
Packaging Method:
Box
Mating Tab Width:
.02 in, .5 mm
Connector Shape:
Rectangular
Product Length:
.377 in, 9.58 mm
Centerline (Pitch):
.07 in, 1.8 mm
Primary Product Color:
Black
Number of Rows:
1
Connector & Contact Terminates To:
Wire & Cable
Number of Positions:
2
Product Width:
.647 in, 16.45 mm
Mating Alignment Type:
Keyed
Connector System:
Wire-to-Board , Wire-to-Wire
2POS,NANOMQS,REC HSG,CODA
Search Keywords:
22821501
IN STOCK:
0
MOQ for out of Stock Qty:
1500
Factory Lead-Time
39 Weeks
Quantity
Unit Price
Ext. Price
1,500
$2.040
$3,060.000
3,000
$1.080
$3,240.000
4,500
$0.760
$3,420.000
6,000
+
$0.745
$4,470.000
Tools/3D Models
Product Guides