Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2282151-1
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Carton
Connector & Housing Type:
Housing for female terminals
Number of Positions:
3
Connector Position Assurance Capable:
No
Serviceable:
No
Sealable:
No
Primary Product Color:
Black
Packaging Quantity:
2500
Number of Rows:
1
Terminal Position Assurance:
No
Circuit Application:
Signal
Cable Exit Angle:
180°
Product Width:
.647 in, 16.45 mm
Product Length:
.448 in, 11.38 mm
Centerline (Pitch):
.07 in, 1.8 mm
Connector System:
Wire-to-Board , Wire-to-Wire
Nominal Voltage Architecture:
12 V, 24 V
Primary Locking Feature:
On the Terminal
Contact Size:
.5mm
Mating Alignment Type:
Keyed
Mating Alignment:
With
Connector Shape:
Rectangular
Contact Current Rating (Max):
3 A
Connector Mounting Type:
Cable Mount (Free-Hanging)
Mating Tab Width:
.02 in, .5 mm
Strain Relief:
Without
Housing Material:
PBT GF
Contact Type:
Receptacle
Connector & Contact Terminates To:
Wire & Cable
Operating Temperature Range:
-40 – 105 °C, -40 – 221 °F
Connector Height:
.196 in, 5 mm
Operating Temperature (Max):
105 °C, 221 °F
3POS,NANOMQS,REC HSG,CODA
Search Keywords:
22821511
IN STOCK:
0
MOQ for out of Stock Qty:
3750
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
3,750
$3.72
$13,950.000
7,500
$1.90
$14,250.000
11,250
$1.29
$14,512.500
15,000
+
$1.27
$19,050.000
Tools/3D Models
Product Guides