Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2282153-1
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
7000
Package Type:
Box
Contact Size:
.5mm
Connector & Housing Type:
Housing for female terminals
Number of Positions:
5
Connector Height:
.196 in, 5 mm
Nominal Voltage Architecture:
12 V, 24 V
Primary Locking Feature:
On the Terminal
Primary Product Color:
Black
Product Width:
.647 in, 16.45 mm
Connector Position Assurance Capable:
No
Circuit Application:
Signal
Contact Current Rating (Max):
3 A
Centerline (Pitch):
.07 in, 1.8 mm
Housing Material:
PBT GF
Mating Alignment Type:
Keyed
Operating Temperature (Max):
105 °C, 221 °F
Mating Alignment:
With
Packaging Method:
Box
Packaging Quantity:
7000
Cable Exit Angle:
180°
Contact Type:
Receptacle
Connector & Contact Terminates To:
Wire & Cable
Mating Tab Width:
.02 in, .5 mm
Number of Rows:
1
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector Shape:
Rectangular
Operating Temperature Range:
-40 – 105 °C, -40 – 221 °F
Serviceable:
No
Terminal Position Assurance:
No
Product Length:
.589 in, 14.98 mm
Connector System:
Wire-to-Board , Wire-to-Wire
Sealable:
No
Strain Relief:
Without
5POS,NANOMQS,REC HSG,CODA
Search Keywords:
22821531
IN STOCK:
0
MOQ for out of Stock Qty:
3500
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
3,500
$1.543
$5,400.500
7,000
$0.814
$5,698.000
10,500
$0.560
$5,880.000
14,000
+
$0.549
$7,686.000
Tools/3D Models
Product Guides