Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2282155-1
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
6000
Package Type:
Carton
Packaging Quantity:
1
Number of Positions:
7
Sealable:
No
Number of Rows:
1
Packaging Method:
Box
Connector & Housing Type:
Housing for female terminals
Serviceable:
No
Connector Position Assurance Capable:
No
Terminal Position Assurance:
No
Circuit Application:
Signal
Primary Product Color:
Black
Cable Exit Angle:
180°
Product Width:
.647 in, 16.45 mm
Product Length:
.731 in, 18.58 mm
Centerline (Pitch):
.07 in, 1.8 mm
Contact Current Rating (Max):
3 A
Mating Alignment:
With
Mating Tab Width:
.02 in, .5 mm
Connector System:
Wire-to-Board , Wire-to-Wire
Mating Alignment Type:
Keyed
Strain Relief:
Without
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector Shape:
Rectangular
Housing Material:
PBT GF
Nominal Voltage Architecture:
12 V, 24 V
Connector & Contact Terminates To:
Wire & Cable
Contact Type:
Receptacle
Operating Temperature (Max):
105 °C, 221 °F
Contact Size:
.5mm
Operating Temperature Range:
-40 – 105 °C, -40 – 221 °F
Connector Height:
.196 in, 5 mm
Primary Locking Feature:
On the Terminal
7POS,NANOMQS,REC HSG,CODA
Search Keywords:
22821551
IN STOCK:
0
MOQ for out of Stock Qty:
4500
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
4,500
$0.7445
$3,350.250
9,000
$0.3941
$3,546.900
13,500
$0.2774
$3,744.900
18,000
+
$0.2718
$4,892.400
Tools/3D Models
Product Guides