help desk software
DATA SHEET

2282156-1

TE Connectivity / AMP Brand

9POS,NANOMQS,REC HSG,CODA

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2282156-1
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Connector & Housing Type:
Housing for female terminals
Connector System:
Wire-to-Board , Wire-to-Wire
Contact Current Rating (Max):
3 A
Housing Material:
PBT GF
Mating Alignment:
With
Mating Alignment Type:
Keyed
Packaging Method:
Box
Product Length:
.873 in, 22.18 mm
Connector Mounting Type:
Cable Mount (Free-Hanging)
Mating Tab Width:
.02 in, .5 mm
Centerline (Pitch):
.07 in, 1.8 mm
Strain Relief:
Without
Connector Position Assurance Capable:
No
Connector Shape:
Rectangular
Packaging Quantity:
1
Cable Exit Angle:
180°
Number of Positions:
9
Contact Size:
.5mm
Contact Type:
Receptacle
Sealable:
No
Terminal Position Assurance:
No
Primary Product Color:
Black
Operating Temperature (Max):
105 °C, 221 °F
Connector & Contact Terminates To:
Wire & Cable
Primary Locking Feature:
On the Terminal
Connector Height:
.196 in, 5 mm
Serviceable:
No
Operating Temperature Range:
-40 – 105 °C, -40 – 221 °F
Number of Rows:
1
Circuit Application:
Signal
Product Width:
.647 in, 16.45 mm
Nominal Voltage Architecture:
12 V, 24 V
9POS,NANOMQS,REC HSG,CODA
Search Keywords:
22821561
IN STOCK: 0
MOQ for out of Stock Qty:
3750
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,750
$0.7994
$2,997.750
7,500
$0.4232
$3,174.000
11,250
$0.2978
$3,350.250
15,000 +
$0.2919
$4,378.500
Tools/3D Models