Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2282157-1
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
6000
Package Type:
Box
Circuit Application:
Signal
Serviceable:
No
Terminal Position Assurance:
No
Packaging Quantity:
6000
Primary Product Color:
Black
Number of Positions:
11
Connector Position Assurance Capable:
No
Number of Rows:
1
Connector & Housing Type:
Housing for female terminals
Packaging Method:
Box
Sealable:
No
Cable Exit Angle:
180°
Centerline (Pitch):
.07 in, 1.8 mm
Product Width:
.647 in, 16.45 mm
Product Length:
1.01 in, 25.78 mm
Operating Temperature Range:
-40 – 105 °C, -40 – 221 °F
Connector & Contact Terminates To:
Wire & Cable
Connector System:
Wire-to-Board , Wire-to-Wire
Nominal Voltage Architecture:
12 V, 24 V
Primary Locking Feature:
On the Terminal
Connector Height:
.196 in, 5 mm
Connector Shape:
Rectangular
Housing Material:
PBT GF
Contact Size:
.5mm
Mating Alignment Type:
Keyed
Mating Alignment:
With
Contact Current Rating (Max):
3 A
Mating Tab Width:
.02 in, .5 mm
Contact Type:
Receptacle
Connector Mounting Type:
Cable Mount (Free-Hanging)
Operating Temperature (Max):
105 °C, 221 °F
Strain Relief:
Without
11POS,NANOMQS,REC HSG,CODA
Search Keywords:
22821571
IN STOCK:
0
MOQ for out of Stock Qty:
3000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.9196
$2,758.800
6,000
$0.4868
$2,920.800
9,000
$0.3426
$3,083.400
12,000
+
$0.3357
$4,028.400
Tools/3D Models
Product Guides