help desk software
DATA SHEET

228226-1

TE Connectivity / AMP Brand

BNC BLKHD JACK ADAPTER GOLD .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
228226-1
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
BNC Adapter
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
RCP/RCP
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
36.07 x 24.38 mm
Life Cycle:
Discontinued & Replaced
BNC BLKHD JACK ADAPTER GOLD
Product Highlights:
  • Adapter
  • Connector Type = BNC
  • Jack
  • Not Stacked
  • 1 Ports
Search Keywords:
2282261
  This product is discontinued, but still in stock
IN STOCK: 599
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.31
$81.550
25
$10.71
$267.750
50
$9.34
$467.000
100
$8.73
$873.000
250
$8.15
$2,037.500
500
$8.03
$4,015.000
1,000
$7.75
$7,750.000
2,500 +
$7.30
$18,250.000
Older Equivalent
5228226-1
5228226-1
VIEW PRODUCT
Tools/3D Models