Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2282267-1
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
6500
Package Type:
Box
Terminal Position Assurance:
No
Strain Relief:
Without
Operating Temperature Range:
-40 – 105 °C, -40 – 221 °F
Connector Shape:
Rectangular
Serviceable:
No
Connector & Housing Type:
Housing for female terminals
Packaging Quantity:
6500
Primary Product Color:
Black
Contact Type:
Receptacle
Connector Position Assurance Capable:
No
Contact Size:
.5mm
Product Length:
.802 in, 20.38 mm
Housing Material:
PBT GF
Cable Exit Angle:
180°
Connector Mounting Type:
Cable Mount (Free-Hanging)
Mating Tab Width:
.02 in, .5 mm
Packaging Method:
Box
Primary Locking Feature:
On the Terminal
Number of Rows:
1
Centerline (Pitch):
.07 in, 1.8 mm
Contact Current Rating (Max):
3 A
Product Width:
.647 in, 16.45 mm
Mating Alignment:
With
Connector & Contact Terminates To:
Wire & Cable
Mating Alignment Type:
Keyed
Connector Height:
.196 in, 5 mm
Operating Temperature (Max):
105 °C, 221 °F
Nominal Voltage Architecture:
12 V, 24 V
Connector System:
Wire-to-Board , Wire-to-Wire
Sealable:
No
Number of Positions:
8
Circuit Application:
Signal
8POS,NANOMQS,REC HSG,CODA
Search Keywords:
22822671
IN STOCK:
0
MOQ for out of Stock Qty:
3250
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
3,250
$3.72
$12,090.000
6,500
$1.90
$12,350.000
9,750
$1.29
$12,577.500
13,000
+
$1.27
$16,510.000
Tools/3D Models
Product Guides