Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2282268-1
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Box
Number of Rows:
1
Strain Relief:
Without
Connector & Contact Terminates To:
Wire & Cable
Connector Position Assurance Capable:
No
Terminal Position Assurance:
No
Circuit Application:
Signal
Number of Positions:
10
Contact Size:
.5mm
Packaging Method:
Box
Sealable:
No
Primary Locking Feature:
On the Terminal
Mating Tab Width:
.02 in, .5 mm
Centerline (Pitch):
.07 in, 1.8 mm
Connector System:
Wire-to-Board , Wire-to-Wire
Mating Alignment Type:
Keyed
Housing Material:
PBT GF
Product Width:
.647 in, 16.45 mm
Contact Current Rating (Max):
3 A
Nominal Voltage Architecture:
12 V, 24 V
Connector & Housing Type:
Housing for female terminals
Mating Alignment:
With
Product Length:
.944 in, 23.98 mm
Connector Height:
.196 in, 5 mm
Serviceable:
No
Connector Shape:
Rectangular
Operating Temperature Range:
-40 – 105 °C, -40 – 221 °F
Primary Product Color:
Black
Cable Exit Angle:
180°
Packaging Quantity:
1
Connector Mounting Type:
Cable Mount (Free-Hanging)
Contact Type:
Receptacle
Operating Temperature (Max):
105 °C, 221 °F
10POS,NANOMQS,REC HSG,CODA
Search Keywords:
22822681
IN STOCK:
0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1,250
$0.6781
$847.625
2,500
$0.4173
$1,043.250
3,750
$0.3304
$1,239.000
5,000
+
$0.3238
$1,619.000
Tools/3D Models
Product Guides