help desk software
DATA SHEET

229910-1

TE Connectivity / AMP Brand

CLAMP, CABLE .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
229910-1
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Bag
Style:
Clamp
Body Material:
Thermoplastic
Color:
Black
CLAMP, CABLE
Product Highlights:
  • Cable Clamp
  • Number of Positions = 50
  • Cable Outer Diameter = 8.89 - 10.80 mm
  • Cable-to-Cable Application
Search Keywords:
2299101
IN STOCK: 9,227
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
4000
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3155
$31.550
1,000
$0.2755
$275.500
2,500
$0.2727
$681.750
4,000
$0.2322
$928.800
8,000
$0.2299
$1,839.200
12,000
$0.2276
$2,731.200
16,000 +
$0.2253
$3,604.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides