Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
229968-1
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Dust Cover
Dimension:
58.58 x 8.13 x 15.49 mm
Operating Temperature:
N/A
COVER,DUST,PLUG,BLUE,CHAMP
Product Highlights:
- Cover
- Cover Type = Dust
- Mating Type = Plug
- Number of Positions = 50
- Cable-to-Cable Application
Search Keywords:
2299681
IN STOCK:
6,902
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5234
$26.170
500
$0.4253
$212.650
1,000
$0.4062
$406.200
2,500
$0.3888
$972.000
5,000
$0.3084
$1,542.000
7,500
$0.3033
$2,274.750
10,000
$0.2730
$2,730.000
15,000
+
$0.2657
$3,985.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
229974-1
I/O Connector - 50 Contacts - Plug - IDC / IDT - Champ-Lok Series - Cable Mount.
5229911-2
SCREW, PAN HD, CAPTIVE
EFB0424HD
DC Fan Axial Ball Bearing 24V 14V to 27.6V 8.54CFM 28.5dB 40 X 40 X 20mm
HBL2621
LKG PLUG, 30A 250V, L6-30P, B/W
552008-1
KIT, COVER, 180, 50 POS