2301840-1
TE Connectivity / AMP BrandConn D-Subminiature F 15 POS 1.38mm Solder ST Thru-Hole 15 Terminal 1 Port Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2301840-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
70
Package Type:
Tray
Type:
D-Subminiature3530
Body Orientation:
Straight3506
Mounting:
Through Hole3516
Gender:
F3507
Termination Method:
Solder3529
Shell Size:
23527
Number of Contacts:
15
Contact Plating:
Gold Over Nickel3509
Operating Temperature:
-55 to 105 °C
The TE Connectivity / AMP Brand part 2301840-1 is a high-quality D-subminiature connector designed specifically for electronic applications. It features a female connector with 15 positions, allowing for efficient and reliable data transmission. The connector is soldered onto a printed circuit board via through-hole mounting, ensuring a secure and durable connection. With a compact and robust design, this connector is capable of withstanding harsh environments and demanding operating conditions. The 2301840-1 is supplied in a convenient tray packaging, making it easy to handle and store.
Search Keywords:
23018401
IN STOCK:
495
Ships today, if you order in
Minimum Order:
70
Multiple:
70
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
70
$1.869
$130.830
140
$1.705
$238.700
280
$1.687
$472.360
560
$1.670
$935.200
1,050
$1.653
$1,735.650
2,520
$1.637
$4,125.240
5,040
$1.620
$8,164.800
7,560
+
$1.604
$12,126.240
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
100-064-433
Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole
TL1107AF130WQ
Tact Switch - Rectangular - 130gf - Side Retention Lead - Silver
ERJ-6ENF1001V
Res Thick Film 0805 1K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
09251-F/45
Thrml Mgmt Access Fan Filter Guard 60mm
ERJ-8ENF2001V
Res Thick Film 1206 2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R