Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2302501-1
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
8000
Package Type:
Box
Contact Size:
.4mm , .5mm
Number of Positions:
6
Sealable:
No
Mating Tab Width:
.5 mm
Operating Temperature (Max):
105 °C
Primary Locking Feature:
Locking Lance
Circuit Application:
Signal
Connector & Contact Terminates To:
Wire & Cable
Centerline (Pitch):
1.8 mm
Mating Alignment:
With
Contact Current Rating (Max):
3 A
Connector Shape:
Rectangular
Housing Material:
PBT GF10
Nominal Voltage Architecture:
12 V
Operating Temperature Range:
-40 – 105 °C
Number of Rows:
2
Mating Alignment Type:
Keyed
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector System:
Cable-to-Board , Cable-to-Cable
Connector Position Assurance Capable:
No
Connector & Housing Type:
Receptacle
Primary Product Color:
Black
Contact Type:
Receptacle
6POS,NANOMQS,REC HSG,COD A
Search Keywords:
23025011
IN STOCK:
0
MOQ for out of Stock Qty:
10000
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.6750
$6,750.000
20,000
$0.3563
$7,126.000
30,000
$0.2450
$7,350.000
40,000
+
$0.2401
$9,604.000
Tools/3D Models
Product Guides