help desk software

2303088-1

TE Connectivity / AMP Brand

32POS,NANOMQS,REC HSG,UNSLD,COD NEUT

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2303088-1
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Packaging Method:
Bag
Circuit Application:
Signal
Connector & Housing Type:
Housing for female terminals
Number of Positions:
32
Cable Exit Angle:
180°
Agency/Standard:
LV214
Packaging Quantity:
1000
Number of Rows:
2
Connector Position Assurance Capable:
No
Blank Cavity Position:
32
Terminal Position Assurance:
Yes
Operating Temperature Range:
-40 – 105 °C, -40 – 221 °F
Centerline (Pitch):
.071 in, 1.8 mm
Product Width:
.583 in, 14.8 mm
Product Length:
1.38 in, 35 mm
Row-to-Row Spacing:
.059 in, 1.5 mm
Mating Tab Width:
.02 in, .5 mm
Mating Alignment Type:
Keyed
Connector Height:
.7 in, 17.8 mm
Contact Size:
.5mm
Nominal Voltage Architecture:
12 V, 24 V
Primary Locking Feature:
On the Terminal
Sealable:
No
Connector & Contact Terminates To:
Wire & Cable
Contact Type:
Receptacle
Connector Shape:
Rectangular
Contact Current Rating (Max):
3 A
Mating Alignment:
With
Operating Temperature (Max):
105 °C, 221 °F
Connector Mounting Type:
Cable Mount (Free-Hanging)
Housing Material:
PBT GF
Connector System:
Wire-to-Board , Wire-to-Wire
Primary Product Color:
Water Blue
32POS,NANOMQS,REC HSG,UNSLD,COD NEUT
Search Keywords:
23030881
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.429
$357.250
500
$1.071
$535.500
750
$1.000
$750.000
1,000 +
$0.980
$980.000
Tools/3D Models