help desk software

2303088-3

TE Connectivity / AMP Brand

32POS,NANOMQS,REC HSG,UNSLD,COD B,FFC

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2303088-3
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Connector Shape:
Rectangular
Number of Positions:
32
Mating Tab Width:
.02 in, .5 mm
Number of Rows:
2
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector & Contact Terminates To:
Wire & Cable
Contact Type:
Receptacle
Operating Temperature (Max):
105 °C, 221 °F
Operating Temperature Range:
-40 – 105 °C, -40 – 221 °F
Connector Position Assurance Capable:
No
Nominal Voltage Architecture:
12 V, 24 V
Centerline (Pitch):
.071 in, 1.8 mm
Primary Locking Feature:
On the Terminal
Mating Alignment:
With
Primary Product Color:
Natural
Circuit Application:
Signal
Connector System:
Wire-to-Board , Wire-to-Wire
Sealable:
No
Contact Size:
.5mm
Mating Alignment Type:
Keyed
Connector & Housing Type:
Housing for female terminals
Contact Current Rating (Max):
3 A
32POS,NANOMQS,REC HSG,UNSLD,COD B,FFC
Search Keywords:
23030883
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$4.59
$1,147.500
500
$2.82
$1,410.000
750
$2.24
$1,680.000
1,000 +
$2.19
$2,190.000
Tools/3D Models