help desk software

2303089-1

TE Connectivity / AMP Brand

8POS,NANOMQS,REC HSG,UNSLD,COD NEUT

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2303089-1
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Bag
Mating Alignment:
With
Operating Temperature (Max):
105 °C, 221 °F
Connector Shape:
Rectangular
Number of Positions:
8
Sealable:
No
Connector Height:
.7 in, 17.8 mm
Housing Material:
PBT GF
Blank Cavity Position:
8
Centerline (Pitch):
.071 in, 1.8 mm
Product Width:
.583 in, 14.8 mm
Packaging Method:
Bag
Operating Temperature Range:
-40 – 105 °C, -40 – 221 °F
Row-to-Row Spacing:
.059 in, 1.5 mm
Connector System:
Wire-to-Board , Wire-to-Wire
Connector Position Assurance Capable:
No
Serviceable:
No
Connector & Housing Type:
Housing for female terminals
Primary Product Color:
Water Blue
Contact Size:
.5mm
Nominal Voltage Architecture:
12 V, 24 V
Primary Locking Feature:
On the Terminal
Contact Type:
Receptacle
Connector & Contact Terminates To:
Wire & Cable
Cable Exit Angle:
180°
Connector Mounting Type:
Cable Mount (Free-Hanging)
Number of Rows:
2
Mating Tab Width:
.02 in, .5 mm
Contact Current Rating (Max):
3 A
Agency/Standard:
LV214
Circuit Application:
Signal
Terminal Position Assurance:
Yes
Product Length:
.527 in, 13.4 mm
Packaging Quantity:
2000
Mating Alignment Type:
Keyed
8POS,NANOMQS,REC HSG,UNSLD,COD NEUT
Search Keywords:
23030891
IN STOCK: 0
MOQ for out of Stock Qty:
500
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$1.671
$835.500
1,000
$1.029
$1,029.000
1,500
$0.814
$1,221.000
2,000 +
$0.798
$1,596.000
Tools/3D Models