2309644-3
TE Connectivity / AMP Brand30P NANOMQS/US050 LL CONN, W/CPA, KEY C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2309644-3
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
The TE Connectivity / AMP Brand part 2309644-3 is a high-quality connector designed for 30P NANOMQS/US050 LL applications. It features a compact and durable design, ensuring reliable and efficient connectivity. The connector includes a CPA (Connector Position Assurance) feature and a key C, providing additional security and preventing accidental disconnections. This connector is ideal for various industrial and electronic applications where a secure and robust connection is required.
Search Keywords:
23096443
IN STOCK:
634
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
25
$1.653
$41.325
250
$1.119
$279.750
500
$0.996
$498.000
1,000
$0.919
$919.000
2,500
$0.857
$2,142.500
5,000
$0.848
$4,240.000
7,500
$0.840
$6,300.000
10,000
+
$0.831
$8,310.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
2309644-1
30P NANOMQS/US050 LL CONN, W/CPA, KEY A
10090770-S264ALF
D Sub Connector - HD26 - High Density - Receptacle - FCI 10090770 Series - 26 Contacts - D...
2309644-2
30P NANOMQS/US050 LL CONN, W/CPA, KEY B
171-025-203L001
Female D-Sub 25 Position Straight Solder Cup
970-015-010R011
Two Piece Backshell - 15 Positions - Shell Size A - Round Cable - 180° Cable Exit - Unshie...