Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2311396-1
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
180
Package Type:
Reel
Header Type:
Fully Shrouded
Mating Tab Thickness:
.015 in, .4 mm
Mounting Holes:
Without
Termination Method to Printed Circuit Board:
Surface Mount
Number of Rows:
1
PCB Connector Assembly Type:
PCB Mount Header
Primary Product Color:
Black
Mating Alignment:
With
Centerline (Pitch):
.07 in, 1.8 mm
Connector Width:
.238 in, 6.05 mm
Connector & Contact Terminates To:
Printed Circuit Board
Contact Type:
Tab
Circuit Application:
Signal
UL Flammability Rating:
UL 94HB
Contact Mating Area Plating Material:
Tin
Operating Temperature Range:
-40 – 105 °C, -40 – 221 °F
Number of Positions:
8
Mating Tab Width:
.019 in, .5 mm
Connector Mounting Type:
Board Mount
Connector System:
Wire-to-Board
Connector Shape:
Rectangular
Contact Current Rating (Max):
3 A
Interface Number:
114-94000-17 , 208-18060
PCB Mount Alignment:
With
Sealable:
No
Contact Size:
.5mm
Connector Length:
.81 in, 20.65 mm
PCB Mount Orientation:
Vertical
8POS,TAB0.5X0.4,HDR ASSY,180DEG,COD A
Search Keywords:
23113961
IN STOCK:
0
Minimum Order:
180
Multiple:
180
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
180
$1.61
$289.800
360
$1.54
$554.400
540
$1.49
$804.600
1,080
$1.41
$1,522.800
2,520
$1.35
$3,402.000
5,040
$1.31
$6,602.400
7,560
$1.27
$9,601.200
10,080
+
$1.25
$12,600.000
Tools/3D Models