Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2311714-1
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
480
Package Type:
Reel
Mounting Holes:
Without
Connector & Contact Terminates To:
Printed Circuit Board
Circuit Application:
Signal
Sealable:
No
Number of Rows:
1
Contact Type:
Tab
Connector Width:
.257 in, 6.55 mm
PCB Mount Alignment:
With
Mating Tab Width:
.019 in, .5 mm
PCB Mount Orientation:
Horizontal
UL Flammability Rating:
UL 94HB
Mating Alignment:
With
Mating Tab Thickness:
.015 in, .4 mm
Connector Shape:
Rectangular
Header Type:
Fully Shrouded
Centerline (Pitch):
.07 in, 1.8 mm
Contact Size:
.5mm
PCB Connector Assembly Type:
PCB Mount Header
Primary Product Color:
Black
Contact Current Rating (Max):
3 A
Connector System:
Wire-to-Board
Contact Mating Area Plating Material:
Tin
Connector Length:
.76 in, 19.36 mm
Termination Method to Printed Circuit Board:
Surface Mount
Operating Temperature Range:
-40 – 130 °C, -40 - 266 °F
Interface Number:
114-94000-17 , 208-18060
Number of Positions:
6
Connector Mounting Type:
Board Mount
6POS,TAB0.5X0.4,HDR ASSY,90DEG,COD A
Search Keywords:
23117141
IN STOCK:
0
MOQ for out of Stock Qty:
600
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
600
$13.50
$8,100.000
1,200
$7.12
$8,544.000
1,800
$4.90
$8,820.000
2,400
+
$4.80
$11,520.000
Tools/3D Models