2311777-1
TE Connectivity / AMP BrandConn D-Subminiature PIN 44 POS 2.29mm Solder RA Thru-Hole 44 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2311777-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tray
Type:
D-Subminiature3530
Body Orientation:
Right Angle3506
Mounting:
Through Hole3516
Gender:
PIN3507
Termination Method:
Solder3529
Shell Size:
C3527
Number of Contacts:
44
Contact Plating:
Gold Over Nickel3509
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 2311777-1 is a reliable and high-quality D-Subminiature connector. It features a 44-pin design with a 2.29mm pitch, offering a secure and sturdy connection for various applications. This connector is intended for soldering and has a right angle configuration, making it suitable for through-hole installation. With its 44 terminals and 1 port, this connector provides excellent versatility and functionality. Trust TE Connectivity / AMP Brand for reliable and durable D-Sub connectors that meet your connectivity needs.
Search Keywords:
23117771
IN STOCK:
2,061
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$10.21
$51.050
25
$9.40
$235.000
50
$9.21
$460.500
100
$8.96
$896.000
250
$8.87
$2,217.500
500
$8.78
$4,390.000
1,000
+
$8.69
$8,690.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1658640-1
HDP-20,RCPT,SIZE 5, 50 POSN
5748677-3
D Sub Backshell - Cable Clamp Kit - 180° - Thermoplastic Body.
770170-2
03P MINI-UMNL ASSY VO SNAU
HBL2516
LKG FLG-RCPT, 20A 120/208V, L21-20R, WH
MDM-25SH003B-A174
D Type Connector - 25 Contact - Female - 0.05 inch Pitch - Wire Terminal - Hole .087-.098 ...