Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2312106-1
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2800
Package Type:
Box
Contact Current Rating (Max):
3 A
Connector Position Assurance Capable:
Yes
Number of Rows:
2
Nominal Voltage Architecture:
12 V
Circuit Application:
Signal
Primary Locking Feature:
Locking Lance
Primary Product Color:
Black
Number of Positions:
6
Sealable:
No
Centerline (Pitch):
1.8 mm
Connector & Contact Terminates To:
Wire & Cable
Mating Tab Width:
.5 mm
Operating Temperature Range:
-40 – 105 °C
Operating Temperature (Max):
105 °C
Contact Size:
.4mm , .5mm
Connector System:
Cable-to-Board , Cable-to-Cable
Contact Type:
Receptacle
Mating Alignment:
With
Connector Shape:
Rectangular
Connector Mounting Type:
Cable Mount (Free-Hanging)
Housing Material:
PBT GF10
Mating Alignment Type:
Keyed
Connector & Housing Type:
Receptacle
6POS,NANOMQS,REC HSG ASSY,COD A
Search Keywords:
23121061
IN STOCK:
0
MOQ for out of Stock Qty:
7000
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
7,000
$1.627
$11,389.000
14,000
$0.831
$11,634.000
21,000
$0.566
$11,886.000
28,000
+
$0.555
$15,540.000
Tools/3D Models
Product Guides