help desk software

2312108-1

TE Connectivity / AMP Brand

8POS,NANOMQS,REC HSG ASSY,COD A

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2312108-1
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
Box
Primary Locking Feature:
Locking Lance
Sealable:
No
Number of Positions:
8
Connector Position Assurance Capable:
Yes
Nominal Voltage Architecture:
12 V
Contact Current Rating (Max):
3 A
Circuit Application:
Signal
Primary Product Color:
Black
Number of Rows:
2
Centerline (Pitch):
1.8 mm
Connector & Contact Terminates To:
Wire & Cable
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector Shape:
Rectangular
Mating Alignment Type:
Keyed
Contact Size:
.4mm , .5mm
Housing Material:
PBT GF10
Mating Alignment:
With
Operating Temperature (Max):
105 °C
Operating Temperature Range:
-40 – 105 °C
Contact Type:
Receptacle
Mating Tab Width:
.5 mm
Connector & Housing Type:
Receptacle
Connector System:
Cable-to-Board , Cable-to-Cable
8POS,NANOMQS,REC HSG ASSY,COD A
Search Keywords:
23121081
IN STOCK: 0
MOQ for out of Stock Qty:
6250
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
6,250
$1.627
$10,168.750
12,500
$0.831
$10,387.500
18,750
$0.566
$10,612.500
25,000 +
$0.555
$13,875.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models