Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2312112-1
RoHS:
Yes
HTS:
8538906000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
1500
Package Type:
Box
Number of Rows:
2
Contact Current Rating (Max):
3 A
Sealable:
No
Connector Position Assurance Capable:
Yes
Circuit Application:
Signal
Nominal Voltage Architecture:
12 V
Number of Positions:
12
Primary Locking Feature:
Locking Lance
Primary Product Color:
Black
Centerline (Pitch):
1.8 mm
Connector & Contact Terminates To:
Wire & Cable
Connector System:
Cable-to-Board , Cable-to-Cable
Mating Alignment:
With
Mating Alignment Type:
Keyed
Connector Shape:
Rectangular
Operating Temperature (Max):
105 °C
Connector Mounting Type:
Cable Mount (Free-Hanging)
Operating Temperature Range:
-40 – 105 °C
Mating Tab Width:
.5 mm
Housing Material:
PBT GF10
Connector & Housing Type:
Receptacle
Contact Size:
.4mm , .5mm
Contact Type:
Receptacle
12POS,NANOMQS,REC HSG ASSY,COD A
Search Keywords:
23121121
IN STOCK:
151
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6141
$30.705
500
$0.4990
$249.500
1,500
$0.4766
$714.900
3,000
$0.4408
$1,322.400
6,000
$0.4156
$2,493.600
10,500
$0.4045
$4,247.250
15,000
$0.3984
$5,976.000
25,500
+
$0.3924
$10,006.200
Tools/3D Models
Product Guides