help desk software

2312116-1

TE Connectivity / AMP Brand

16POS,NANOMQS,REC HSG ASSY,COD A

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2312116-1
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
Box
Connector Position Assurance Capable:
Yes
Primary Product Color:
Black
Connector Shape:
Rectangular
Connector & Contact Terminates To:
Wire & Cable
Number of Rows:
2
Connector & Housing Type:
Receptacle
Centerline (Pitch):
1.8 mm
Circuit Application:
Signal
Primary Locking Feature:
Locking Lance
Number of Positions:
16
Sealable:
No
Connector Mounting Type:
Cable Mount (Free-Hanging)
Housing Material:
PBT GF10
Operating Temperature Range:
-40 – 105 °C
Nominal Voltage Architecture:
12 V
Contact Current Rating (Max):
3 A
Mating Alignment Type:
Keyed
Operating Temperature (Max):
105 °C
Mating Alignment:
With
Contact Type:
Receptacle
Contact Size:
.4mm , .5mm
Mating Tab Width:
.5 mm
Connector System:
Cable-to-Board , Cable-to-Cable
16POS,NANOMQS,REC HSG ASSY,COD A
Search Keywords:
23121161
IN STOCK: 0
MOQ for out of Stock Qty:
3000
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$1.949
$5,847.000
6,000
$1.029
$6,174.000
9,000
$0.707
$6,363.000
12,000 +
$0.693
$8,316.000
Tools/3D Models