help desk software

2312118-1

TE Connectivity / AMP Brand

18POS,NANOMQS,REC HSG ASSY,COD A

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2312118-1
RoHS:
Yes
HTS:
8538906000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1200
Package Type:
Box
Connector & Housing Type:
Receptacle
Primary Locking Feature:
Locking Lance
Circuit Application:
Signal
Operating Temperature Range:
-40 – 105 °C
Contact Size:
.4mm , .5mm
Mating Tab Width:
.5 mm
Operating Temperature (Max):
105 °C
Number of Rows:
2
Connector System:
Cable-to-Board , Cable-to-Cable
Nominal Voltage Architecture:
12 V
Primary Product Color:
Black
Centerline (Pitch):
1.8 mm
Contact Current Rating (Max):
3 A
Number of Positions:
18
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector & Contact Terminates To:
Wire & Cable
Sealable:
No
Contact Type:
Receptacle
Mating Alignment:
With
Mating Alignment Type:
Keyed
Connector Shape:
Rectangular
Connector Position Assurance Capable:
Yes
18POS,NANOMQS,REC HSG ASSY,COD A
Search Keywords:
23121181
IN STOCK: 0
Minimum Order:
50
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.6770
$33.850
250
$0.5678
$141.950
1,200
$0.5255
$630.600
3,600
$0.4726
$1,701.360
6,000
$0.4582
$2,749.200
8,400
$0.4459
$3,745.560
10,800
$0.4393
$4,744.440
15,600 +
$0.4327
$6,750.120
Tools/3D Models