Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2312120-1
RoHS:
Yes
HTS:
8538906000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
1200
Package Type:
Box
Circuit Application:
Signal
Connector Shape:
Rectangular
Sealable:
No
Contact Size:
.4mm , .5mm
Operating Temperature (Max):
105 °C
Mating Tab Width:
.5 mm
Nominal Voltage Architecture:
12 V
Contact Type:
Receptacle
Contact Current Rating (Max):
3 A
Primary Product Color:
Black
Connector System:
Cable-to-Board , Cable-to-Cable
Connector Mounting Type:
Cable Mount (Free-Hanging)
Mating Alignment Type:
Keyed
Number of Rows:
2
Centerline (Pitch):
1.8 mm
Connector Position Assurance Capable:
Yes
Primary Locking Feature:
Locking Lance
Number of Positions:
20
Connector & Contact Terminates To:
Wire & Cable
Operating Temperature Range:
-40 – 105 °C
Connector & Housing Type:
Receptacle
Mating Alignment:
With
20POS,NANOMQS,REC HSG ASSY,COD A
Search Keywords:
23121201
IN STOCK:
0
Minimum Order:
50
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7353
$36.765
250
$0.6167
$154.175
1,200
$0.5707
$684.840
3,600
$0.4976
$1,791.360
6,000
$0.4452
$2,671.200
8,400
$0.4333
$3,639.720
10,800
$0.4268
$4,609.440
15,600
+
$0.4204
$6,558.240
Tools/3D Models
Product Guides