Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2312212-1
RoHS:
Yes
HTS:
8538906000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Box
Housing Material:
PBT GF10
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector Shape:
Rectangular
Connector & Contact Terminates To:
Wire & Cable
Primary Locking Feature:
Locking Lance
Contact Current Rating (Max):
3 A
Number of Positions:
12
Mating Alignment Type:
Keyed
Connector System:
Cable-to-Board , Cable-to-Cable
Mating Tab Width:
.5 mm
Circuit Application:
Signal
Centerline (Pitch):
1.8 mm
Primary Product Color:
Black
Connector Position Assurance Capable:
No
Number of Rows:
2
Operating Temperature Range:
-40 – 105 °C
Connector & Housing Type:
Receptacle
Sealable:
No
Mating Alignment:
With
Contact Type:
Receptacle
Nominal Voltage Architecture:
12 V
Operating Temperature (Max):
105 °C
Contact Size:
.4mm , .5mm
12POS,NANOMQS,REC HSG,COD A
Search Keywords:
23122121
IN STOCK:
0
MOQ for out of Stock Qty:
2500
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
2,500
$0.8500
$2,125.000
5,000
$0.4500
$2,250.000
7,500
$0.3167
$2,375.250
10,000
+
$0.3103
$3,103.000
Tools/3D Models
Product Guides