help desk software

2312218-1

TE Connectivity / AMP Brand

18POS,NANOMQS,REC HSG,COD A

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2312218-1
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Box
Mating Tab Width:
.5 mm
Sealable:
No
Circuit Application:
Signal
Connector & Housing Type:
Receptacle
Operating Temperature (Max):
105 °C
Contact Size:
.4mm , .5mm
Mating Alignment Type:
Keyed
Connector Position Assurance Capable:
No
Nominal Voltage Architecture:
12 V
Connector Mounting Type:
Cable Mount (Free-Hanging)
Mating Alignment:
With
Contact Current Rating (Max):
3 A
Connector System:
Cable-to-Board , Cable-to-Cable
Connector Shape:
Rectangular
Operating Temperature Range:
-40 – 105 °C
Number of Rows:
2
Centerline (Pitch):
1.8 mm
Connector & Contact Terminates To:
Wire & Cable
Number of Positions:
18
Housing Material:
PBT GF10
Contact Type:
Receptacle
Primary Product Color:
Black
Primary Locking Feature:
Locking Lance
18POS,NANOMQS,REC HSG,COD A
Search Keywords:
23122181
IN STOCK: 0
MOQ for out of Stock Qty:
2500
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,500
$1.3164
$3,291.000
5,000
$0.6969
$3,484.500
7,500
$0.4904
$3,678.000
10,000 +
$0.4806
$4,806.000
Tools/3D Models