Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2314503-1
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
180
Package Type:
Reel
PCB Mount Alignment:
With
Number of Positions:
4
Circuit Application:
Signal
Contact Size:
.5mm
Operating Temperature Range:
-40 – 105 °C, -40 – 221 °F
Connector & Contact Terminates To:
Printed Circuit Board
Sealable:
No
Primary Product Color:
Black
Interface Number:
114-94000-17 , 208-18060
UL Flammability Rating:
UL 94HB
Number of Rows:
1
Termination Method to Printed Circuit Board:
Surface Mount
Contact Type:
Tab
Header Type:
Fully Shrouded
Contact Current Rating (Max):
3 A
Connector Shape:
Rectangular
Mating Alignment:
With
PCB Mount Orientation:
Vertical
PCB Connector Assembly Type:
PCB Mount Header
PCB Mount Retention:
With
Connector Width:
.23 in, 6.05 mm
Mating Tab Width:
.019 in, .5 mm
Connector Length:
.529 in, 13.45 mm
Contact Mating Area Plating Material:
Tin
Centerline (Pitch):
.07 in, 1.8 mm
Mating Tab Thickness:
.015 in, .4 mm
Connector System:
Wire-to-Board
Connector Mounting Type:
Board Mount
4POS,TAB0.5X0.4,HDR ASSY,180DEG,COD A
Search Keywords:
23145031
IN STOCK:
0
MOQ for out of Stock Qty:
225
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
225
$5.30
$1,192.500
450
$3.26
$1,467.000
675
$2.58
$1,741.500
900
+
$2.53
$2,277.000
Tools/3D Models